Gems Sensors ELS-1100 Series Electro Optic Level Sensor Level Sensor, Polysulfone Body
- RS Stock No.:
- 607-521
- Mfr. Part No.:
- 143590
- Manufacturer:
- Gems Sensors
N
Subtotal (1 unit)*
MYR437.41
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR437.41 |
*price indicative
- RS Stock No.:
- 607-521
- Mfr. Part No.:
- 143590
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Device Type | Electro Optic Level Sensor | |
| Body Material | Polysulfone | |
| Series | ELS-1100 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Device Type Electro Optic Level Sensor | ||
Body Material Polysulfone | ||
Series ELS-1100 | ||
- COO (Country of Origin):
- US
LM158, LM258, LM358, Low Power Dual Operational Amplifiers with Low Input Bias Current
The LM158, LM258, LM358 operational amplifiers consist of two independent, high-gain, internally frequency-compensated circuits. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground.
Designed to operate from a single power supply
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
The Gems Sensors Single-Point Level Switch is a compact, economical, no moving parts polysulfone level sensor with built-in switching electronics. These level switch units are suitable for high, low or intermediate level detection. Installation is simple and quick through the tank top, bottom or side. The sensor offers ±1 mm repeatability and broad liquid compatibility. They are not recommended for use in any liquid that crystallizes or leaves a solid residue.
General Purpose
Vertical or Horizontal Mountings
Economically Priced
Vertical or Horizontal Mountings
Economically Priced
Related links
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor Level Sensor, Polysulfone Body
- Gems Sensors ELS-950 Series Electro Optic Level Sensor Level Sensor, Polysulfone Body
- Gems Sensors ELS-950 Series Electro Optic Level Sensor M12x1-8*, Polysulfone Body
- Gems Sensors ELS-1100 Series Level Switch Level Switch Horizontal Polysulfone Body
- Gems Sensors ELS-1100 Series Level Switch Level Switch Horizontal Polysulfone Body
- Gems Sensors ELS-950M Series Electro Optic Level Switch Vertical/Horizontal, Brass Body
- WIKA OLS-C05 Series Electro Optic Level Sensor Panel Mount, Stainless Steel Body
- Gems Sensors ELS-950 Series Level Sensor Level Sensor Plastic Body
