Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 20 mA, 24 V dc, 30 psi

Subtotal (1 unit)*

MYR8,065.29

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,065.29

*price indicative

RS Stock No.:
889-1236
Mfr. Part No.:
LU29-41
Manufacturer:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Device Type

Ultrasonic Level Transmitter

Product Type

Ultrasonic Level Sensor

Mount Type

Vertical

Housing Material

Polycarbonate

Cable Length

4.6m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Maximum DC Voltage

24V dc

Maximum Current

20mA

Maximum Pressure

30psi

Gasket Material

Viton

Standards/Approvals

CE, cFMus, RoHS Compliant

Hazardous Area Certification

No

Series

EchoSonic

Flowline EchoSonic LU Series Level Transmitter


Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m

Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids

Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output

Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors


Note

The EchoSonic series is compatible Flowline's free WebCal software to make calibration effortless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy