Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 20 mA, 24 V dc, 30 psi
- RS Stock No.:
- 889-1346
- Mfr. Part No.:
- DL10-11
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR3,062.14
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,062.14 |
*price indicative
- RS Stock No.:
- 889-1346
- Mfr. Part No.:
- DL10-11
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Device Type | Ultrasonic Level Transmitter | |
| Product Type | Ultrasonic Level Sensor | |
| Mount Type | Vertical | |
| Housing Material | Polycarbonate | |
| Cable Length | 1.2m | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 30psi | |
| Gasket Material | Viton | |
| Standards/Approvals | CE, cFMus, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | EchoPod | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Device Type Ultrasonic Level Transmitter | ||
Product Type Ultrasonic Level Sensor | ||
Mount Type Vertical | ||
Housing Material Polycarbonate | ||
Cable Length 1.2m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 30psi | ||
Gasket Material Viton | ||
Standards/Approvals CE, cFMus, RoHS Compliant | ||
Hazardous Area Certification No | ||
Series EchoPod | ||
RoHS Status: Exempt
Flowline Ultrasonic Level Switch
The Flowline Ultrasonic level transmitter provides continuous level measurement up to 49.2in (1.25m) and output current rating ranging from 4mA to 20mA and is configured via our free WebCal software. This non-contact liquid level sensor is ideally suited for corrosive, sticky or dirty liquids. It has a supply voltage of 24VDC.
Note:
Compatible with Various Flowline product ranges such as DataLoop, DataView, DataPoint and Commander
Features and Benefits
Narrow 2in beam width and short 2in dead band optimized for small tanks
PVDF transducer and 6P polycarbonate enclosure for corrosive liquids
Automatic temperature compensation for accurate measurement
USB adapter with fob
Cable length of 1.2m
Maximum current of 20mA
Process mount: 1in NPT (1in G)
Applications
Tanks
Skids
IBC
Sumps and process tank level applications
Certifications
cFMus certificated
CE certificated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoPod Series Multi Function Ultrasonic Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
