Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 20 mA, 24 V dc, 30 psi
- RS Stock No.:
- 889-1201
- Mfr. Part No.:
- LU27-41
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR5,541.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,541.27 |
*price indicative
- RS Stock No.:
- 889-1201
- Mfr. Part No.:
- LU27-41
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Ultrasonic Level Sensor | |
| Device Type | Ultrasonic Level Transmitter | |
| Mount Type | Vertical | |
| Housing Material | Polycarbonate | |
| Cable Length | 4.6m | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 20mA | |
| Maximum Pressure | 30psi | |
| Gasket Material | Viton | |
| Standards/Approvals | CE, cFMus, RoHS Compliant | |
| Series | EchoSonic | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Ultrasonic Level Sensor | ||
Device Type Ultrasonic Level Transmitter | ||
Mount Type Vertical | ||
Housing Material Polycarbonate | ||
Cable Length 4.6m | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 20mA | ||
Maximum Pressure 30psi | ||
Gasket Material Viton | ||
Standards/Approvals CE, cFMus, RoHS Compliant | ||
Series EchoSonic | ||
- COO (Country of Origin):
- US
Flowline EchoSonic LU Series Level Transmitter
Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output
Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)
Flowline Sensors
Note
The EchoSonic series is compatible Flowline's free WebCal software to make calibration effortless
Related links
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 28 V dc, 2 bar
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Multi Function Ultrasonic Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 2 bar
- Flowline EchoPod Series Ultrasonic Level Sensor Ultrasonic Level Sensor 24 V dc, 30 psi
