Endress+Hauser Micropilot FMR10 Series Radar Level Sensors, 4-20mA Output, Wall Mount, PVDF Body
- RS Stock No.:
- 288-8937
- Mfr. Part No.:
- FMR10-GRQBMWDEWFE2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,261.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,261.53 |
*price indicative
- RS Stock No.:
- 288-8937
- Mfr. Part No.:
- FMR10-GRQBMWDEWFE2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Radar | |
| Mounting Type | Wall Mount | |
| Switch Output | 4-20mA | |
| Body Material | PVDF | |
| Cable Length | 10m | |
| Series | Micropilot FMR10 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Radar | ||
Mounting Type Wall Mount | ||
Switch Output 4-20mA | ||
Body Material PVDF | ||
Cable Length 10m | ||
Series Micropilot FMR10 | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser Micropilot FMR10 Series Radar Level Sensors Wall Mount, PVDF Body
- Endress+Hauser Micropilot Series Radar Level Sensors Vertical, PVDF Body
- Endress+Hauser FMR10 Series Radar Level Sensor Level Sensor Threaded Mount, PVDF Body
- Endress+Hauser Micropilot FMR20 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser Micropilot FMR50 Series Radar Level Measurement Level Radar PVDF Body, ATEX-Rated
- Endress+Hauser FMR30B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Sensor Threaded Mount ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar Threaded Mount PC
