Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor, 55 V dc, 40 bar
- RS Stock No.:
- 288-6416
- Mfr. Part No.:
- FTL31-AA1U2BAWDJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,471.35
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,471.35 |
*price indicative
- RS Stock No.:
- 288-6416
- Mfr. Part No.:
- FTL31-AA1U2BAWDJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibration Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 40bar | |
| Standards/Approvals | EAC, CSA C/US | |
| Hazardous Area Certification | No | |
| Series | Liquiphant FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibration Level Switch | ||
Product Type Level Sensor | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 40bar | ||
Standards/Approvals EAC, CSA C/US | ||
Hazardous Area Certification No | ||
Series Liquiphant FTL31 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles
Smallest vibronic sensor on the market
Related links
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 30 V dc, 40 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 40 bar EAC-Rated
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor, 40 bar
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
