Endress+Hauser FTL31 Series Vibronic Level Switch Level Sensor, 316L, PPSU Body
- RS Stock No.:
- 316-313
- Mfr. Part No.:
- FTL31-AA4M2AAWDJ+LC
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR1,306.70
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,306.70 |
*price indicative
- RS Stock No.:
- 316-313
- Mfr. Part No.:
- FTL31-AA4M2AAWDJ+LC
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic Level Switch | |
| Body Material | 316L, PPSU | |
| Cable Length | 5m | |
| Series | FTL31 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic Level Switch | ||
Body Material 316L, PPSU | ||
Cable Length 5m | ||
Series FTL31 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL31 Series Vibronic Level
Vibronic point level switch for overfill prevention or pump protection in liquids.
The Liquiphant FTL31 is a vibronic point level switch for liquids. The device is used for overfill prevention or pump dry-run protection in cleaning systems. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and and does not require calibration. The optional IO-Link capability allows easy and time-saving configuration.
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles
Smallest vibronic sensor on the market
The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles
Smallest vibronic sensor on the market
External function test with test magnet
Onsite function check possible thanks to LED indication
Onsite function check possible thanks to LED indication
Related links
- Endress+Hauser FTL31 Series Vibronic Level Switch Level Sensor PPSU Body
- Endress+Hauser FTL31 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser FTL33 Series Vibronic Level Switch Level Sensor 316L, PPSU Body
- Endress+Hauser FTL31 Series Vibronic Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser Liquiphant FTL31 Series Vibronic Level Sensors Flush Mount, Stainless Steel Body
- Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors Wall Mount, 316L Body
- Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors Wall Mount, PBT Body
- Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors Wall Mount, PBT Body
