Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch, 30 V dc, 6 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 288-6411
- Mfr. Part No.:
- FTI26-BO7NWDJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,535.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,535.57 |
*price indicative
- RS Stock No.:
- 288-6411
- Mfr. Part No.:
- FTI26-BO7NWDJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 6bar | |
| Standards/Approvals | CE mark | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FTI26 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance Level Switch | ||
Product Type Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 6bar | ||
Standards/Approvals CE mark | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FTI26 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTI26 Series Level Switch, +60°C Maximum Operating Temperature, 6 Bar Maximum Pressure - FTI26-BO7NWDJ
This level switch is a capacitance-based liquid level sensor designed for industrial monitoring in challenging process environments. It provides electronic switching for level detection and communicates via an IO-Link interface, enabling integration with automation systems. The unit is configured for threaded installation and connects using a fixed cable, offering a compact solution for continuous or point-level control in plant applications.
Features and Benefits:
• 316L stainless steel housing resists corrosion and contamination
• EPDM gasket ensures chemical resilience and sealing integrity
• Operates across +60°C to -20°C for wide temperature ranges
• Withstands up to 10 bar of pressure for pressurised systems
• IO-Link interface enables remote diagnostics and configuration
• Certified for ATEX and IECEx to permit use in hazardous zones
• EPDM gasket ensures chemical resilience and sealing integrity
• Operates across +60°C to -20°C for wide temperature ranges
• Withstands up to 10 bar of pressure for pressurised systems
• IO-Link interface enables remote diagnostics and configuration
• Certified for ATEX and IECEx to permit use in hazardous zones
Applications
• Suitable for level detection in chemical storage vessels
• Ideal for pump control in automated transfer systems
• Used for inventory monitoring in process tanks with metal fittings
• Can be used for safety interlocks on pressurised lines
• Ideal for pump control in automated transfer systems
• Used for inventory monitoring in process tanks with metal fittings
• Can be used for safety interlocks on pressurised lines
What power and signal limitations should I consider when wiring it?
The device is designed for low-voltage operation up to 30V DC and draws a maximum of 20 mA, so ensure the supply and IO-Link master meet these electrical limits and that cabling preserves signal integrity.
How long is the integrated connection cable and what implications does that have?
A 5m fixed cable is fitted to the unit, allowing moderate distance to controllers without additional conduit runs
plan cable routing to accommodate this length and gland entry points.
Which sealing material contacts the process medium and why is it used?
The sealing element is made from ethylene propylene diene monomer, chosen for its compatibility with a range of industrial fluids and resistance to ageing in process conditions.
What mounting method is required for installation?
The sensor uses a threaded mount for straightforward fitting into compatible ports or adaptors
ensure thread compatibility and proper torque to maintain the EPDM seal.
Is the enclosure suitable for corrosive environments?
The enclosure is manufactured from 316L stainless steel, providing enhanced corrosion resistance suitable for many aggressive process atmospheres while maintaining structural integrity.
Related links
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX, IECEx-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch 30 V dc ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx, ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX, IECEx-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch, 6 bar
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch 25 bar IECEx-Rated
