Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor, 200 mA, 30 V dc, 6 bar, ATEX-Rated

This image is representative of the product range

Subtotal (1 unit)*

MYR1,292.70

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,292.70

*price indicative

RS Stock No.:
316-298
Mfr. Part No.:
FTI26-AA4MWDG+PA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Level Sensor

Device Type

Capacitance Level Switch

Mount Type

Lateral

Housing Material

Polycarbonate

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Interface Type

IO-Link

Maximum DC Voltage

30V dc

Maximum Current

200mA

Maximum Pressure

6bar

Standards/Approvals

RoHS, RCM-Tick, FDA, EU 1935/2004, EHEDG, EAC, CE, 3-A

Series

Nivector FTI26

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE

Endress+Hauser FTI26 Series Capacitance Level Switch


Capacitive point level switch for powder and fine-grained solids for the food industry.

The Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.

Onsite function check via LED indication

IP69 protection rated

FDA compliant

DC PNP Output and IO Link communication

Features & Benefits


Easy installation even in tight conditions or where access is restricted thanks to the compact design

Fulfillment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)

No individual adjustment to each medium necessary

Industry 4.0 ready with IO-Link communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy