Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor, 30 V dc, 16 bar
- RS Stock No.:
- 288-5484
- Mfr. Part No.:
- FTW23-CA4MW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,056.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,056.62 |
*price indicative
- RS Stock No.:
- 288-5484
- Mfr. Part No.:
- FTW23-CA4MW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | CSA C/US | |
| Hazardous Area Certification | No | |
| Series | Liquipoint FTW23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 16bar | ||
Standards/Approvals CSA C/US | ||
Hazardous Area Certification No | ||
Series Liquipoint FTW23 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW23 is a point level switch for water-based liquids without build-up. The device meets all international hygiene requirements and is suited for the food industry or industrial applications in all industries. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Instrument functions independent of dielectric constant, conductivity, viscosity, density, temperature, turbulences
CIP and SIP cleanability ensured
Related links
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Endress+Hauser FTW23 Series Capacitance Level Switch Housing 316L Stainless Steel
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch Housing 316L Stainless Steel
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensor Housing 316L Stainless Steel
- Endress+Hauser FTW23 Series Point Level Level Capacitance Housing Stainless Steel
- Endress+Hauser FTW23 Series Capacitance Level Switch Level Switch Vinyl Methyl Silicone, Housing 316L
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
