Endress+Hauser FTW23 Series Capacitance Level Switch, PNP Output, Threaded Mount, Stainless Steel Body
- RS Stock No.:
- 267-9354
- Distrelec Article No.:
- 303-84-145
- Mfr. Part No.:
- FTW23-AA4MW5J
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR1,122.83
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,122.83 |
*price indicative
- RS Stock No.:
- 267-9354
- Distrelec Article No.:
- 303-84-145
- Mfr. Part No.:
- FTW23-AA4MW5J
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Mounting Type | Threaded Mount | |
| Switch Output | PNP | |
| Body Material | Stainless Steel 316L | |
| Series | FTW23 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Mounting Type Threaded Mount | ||
Switch Output PNP | ||
Body Material Stainless Steel 316L | ||
Series FTW23 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW23 is developed and built for the food industry and meets all international hygiene requirements. The device also fits perfectly for industrial applications in all industries. It is intended for use in applications in liquid media without build-up. The IO-Link capability allows easy parameter setting.
Individual adjustment to each medium not necessary
Easy installation
IO-Link reduces costs and complexity
Easy installation
IO-Link reduces costs and complexity
Related links
- Endress+Hauser FTW23 Series Capacitance Level Switch Threaded Mount, Stainless Steel Body
- Endress+Hauser FTW23 Series Point Level Switch Level Capacitance Threaded Mount, Stainless Steel Body
- Endress+Hauser Liquipoint FTW23 Series Capacitance Level Sensors Threaded Mount, Stainless Steel Body
- Endress+Hauser FTW33 Series Conductive Level Switch Flush Mount, Stainless Steel Body
- Endress+Hauser FTI26 Series Capacitance Level Switch Threaded Mount ATEX, IECEx-Rated
- Endress+Hauser Liquipoint FTW33 Series Capacitance Level Sensors Flush Mount, Stainless Steel Body
- RS PRO 175mm LCD Inclinometer
