Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 287-1795
- Mfr. Part No.:
- FTM50-AGG2A1A32AA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR4,555.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,555.40 |
*price indicative
- RS Stock No.:
- 287-1795
- Mfr. Part No.:
- FTM50-AGG2A1A32AA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel, Polyester, Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 280°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | IEC Ex, INMETRO, JPN, NEPSI, EAC, CSA, CSA C/US, ATEX, FM | |
| Series | Soliphant FTM50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Flush | ||
Housing Material Stainless Steel, Polyester, Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 280°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 25bar | ||
Standards/Approvals IEC Ex, INMETRO, JPN, NEPSI, EAC, CSA, CSA C/US, ATEX, FM | ||
Series Soliphant FTM50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER robust point level switch designed for fine-grained bulk solids. This versatile switch can be used in silos and containers with low bulk densities, making it suitable for a wide range of applications. With international certificates for use in dust or gas hazardous areas, this switch offers reliable performance and safety. Its polished fork and stainless steel housing with Tri-Clamp ensure durability and easy maintenance. It is the perfect solution for industries such as food and beverage, water and wastewater, oil and gas, and chemical, providing accurate and efficient level detection.
Designed for fine-grained bulk solids
Can withstand process temperatures ranging from -50°C to 280°C
Offers vacuum to 25 bar process pressure range
Available with standard and short fork options
Not affected by build-up or external vibration
Equipped with various electronic inserts for optimal alignment with plant control system
Comes with built-in build-up and corrosion detection
Related links
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Polyester,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Aluminium,
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch ATEX-Rated Stainless Steel,
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch ATEX-Rated, Housing Stainless Steel
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Aluminium
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated Stainless Steel
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch ATEX-Rated, Housing
