Endress+Hauser Soliphant FTM50 Series Point Level Level Switch, 55 V dc, 25 bar, ATEX-Rated
- RS Stock No.:
- 287-1801
- Mfr. Part No.:
- FTM50-AGG2K2A12AA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR4,960.70
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,960.70 |
*price indicative
- RS Stock No.:
- 287-1801
- Mfr. Part No.:
- FTM50-AGG2K2A12AA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Point Level | |
| Mount Type | Flush | |
| Housing Material | Stainless Steel, Polyester, Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 280°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Pressure | 25bar | |
| Standards/Approvals | NEPSI, JPN, INMETRO, IEC Ex, FM, EAC, CSA C/US, CSA, ATEX | |
| Series | Soliphant FTM50 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Point Level | ||
Mount Type Flush | ||
Housing Material Stainless Steel, Polyester, Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 280°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Pressure 25bar | ||
Standards/Approvals NEPSI, JPN, INMETRO, IEC Ex, FM, EAC, CSA C/US, CSA, ATEX | ||
Series Soliphant FTM50 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER robust point level switch designed for detecting fine-grained bulk solids in hazardous areas. With its reliable vibronic measurement principle and international certificates, this level switch is suitable for a wide range of applications. It can be used for monitoring levels in silos containing materials like cereals, flour, cocoa, sugar, animal feed, dye powder, and chalk. Offering a temperature range of -50°C to 280°C and a process pressure limit of up to 25 bar, this level switch ensures accurate measurement even in challenging conditions. Its maintenance-free design and various electronic inserts provide optimum alignment with the plant control system.
Robust point level switch for fine-grained bulk solids
Suitable for hazardous areas with international certificates
Wide temperature range of -50°C to 280°C
Process pressure limit up to 25 bar
Reliable vibronic measurement principle
No mechanically moved parts, maintenance-free
Measurement not affected by build-up or external vibration
Various electronic inserts for optimum alignment with the plant control system
Build-up and abrasion display selectable
Density setting and switching delay selectable
Choice of coated or polished sensor
Provides accurate level measurement in challenging conditions
Related links
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch 100 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series Point Level Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL50H Series Compact Vibration Point Level Switch Level Switch 64 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitance Point Level Switch Level Switch 25 bar, ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch 10 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51H Series level sensor Level Switch 64 bar, ATEX-Rated
- Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch ATEX-Rated
