Endress+Hauser Liquiphant FTL51B Series Point Level Level Switch, 55 V dc, 100 bar, ATEX-Rated

Subtotal (1 unit)*

MYR3,536.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,536.96

*price indicative

RS Stock No.:
287-1785
Mfr. Part No.:
FTL51B-AAA2AAAAA1AJA1VBJLA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Point Level

Product Type

Level Switch

Mount Type

Flush

Housing Material

Aluminium, Stainless Steel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Maximum DC Voltage

55V dc

Maximum AC Voltage

253V ac

Maximum Pressure

100bar

Standards/Approvals

ATEX, CSA, IEC Ex, INMETRO, JPN Ex, KC, NEPSI, UK EX

Hazardous Area Certification

ATEX

Series

Liquiphant FTL51B

COO (Country of Origin):
DE
The ENDRESS+HAUSER vibronic level switch is specialized for the process industry and developed to be used directly in SIL2 and SIL3 applications. You conduct periodic proof tests according to SIL or WHG mobile with an intuitive wizard. At the end you receive an automated documentation.

It measures reliably, unaffected by changing media properties, flow, or environmental factors

Easy to use with digital connection, providing real-time data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy