Baumer LBFS Series Sensor Level Sensor, 50 mA, 35 V dc, 100 bar
- RS Stock No.:
- 933-789
- Mfr. Part No.:
- LBFS-2.02111.0
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,237.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,237.17 |
*price indicative
- RS Stock No.:
- 933-789
- Mfr. Part No.:
- LBFS-2.02111.0
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Device Type | Sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | 304 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 35V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Series | LBFS | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Device Type Sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material 304 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 35V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
Series LBFS | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer Compact transmitter designed for reliable measurement in diverse media. Its primary function is sensing fluid levels in hygienic and industrial applications with robust approvals for marine and hazardous environments.
Ambient temperature range from -40°C to 85°C ensures versatile application
High insulation resistance greater than 100MOhm guarantees durability
Compact design with various process connections facilitates easy integration
Short circuit protection ensures safety during operation
Vibration-proof design complies with rigorous standards for stability
Wide voltage supply range of 8.5 to 35VDC enhances compatibility
