Baumer LBFS Series level sensor Level Sensor, 100 mA, 30 V dc, ATEX, cULus, IECEx, CCC-Rated
- RS Stock No.:
- 466-868
- Mfr. Part No.:
- LBFS-01511.0
- Manufacturer:
- Baumer
Subtotal (1 unit)*
MYR1,213.06
FREE delivery for orders over RM 150.00
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,213.06 |
*price indicative
- RS Stock No.:
- 466-868
- Mfr. Part No.:
- LBFS-01511.0
- Manufacturer:
- Baumer
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Level Sensor | |
| Device Type | level sensor | |
| Mount Type | Bottom, Side | |
| Housing Material | Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | 4-Pin, M12 Connector | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 600V ac | |
| Maximum Current | 100mA | |
| Gasket Material | Glass/Aramide Fibre with Nitrile Butadiene Rubber, Nitrile Rubber (NBR), Vinyl Methyl Silicone, Fluorelastomer | |
| Standards/Approvals | 3-A Sanitary Standard, cULus E365692, EN 50155, EHEDG, EN 61326, IECEx / ATEX, WHG, EN 60529 /IP69K | |
| Series | LBFS | |
| Hazardous Area Certification | ATEX, cULus, IECEx, CCC | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Sensor | ||
Device Type level sensor | ||
Mount Type Bottom, Side | ||
Housing Material Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Interface Type 4-Pin, M12 Connector | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 600V ac | ||
Maximum Current 100mA | ||
Gasket Material Glass/Aramide Fibre with Nitrile Butadiene Rubber, Nitrile Rubber (NBR), Vinyl Methyl Silicone, Fluorelastomer | ||
Standards/Approvals 3-A Sanitary Standard, cULus E365692, EN 50155, EHEDG, EN 61326, IECEx / ATEX, WHG, EN 60529 /IP69K | ||
Series LBFS | ||
Hazardous Area Certification ATEX, cULus, IECEx, CCC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Baumer LBFS Series level sensor Level Sensor Bottom IECEx ATEX-Rated Nitrile
- Baumer LBFS Series level sensor Level Sensor Bottom CCC Vinyl Methyl Silicone,
- Baumer LBFS Series Level Switch Level Sensor Side ATEX-Rated Fluorelastomer,
- Baumer LBFS Series Level Switch Level Sensor Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Switch Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Fluorelastomer Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Viton Housing
