Siemens 7ML1123 Series level sensor Level Sensor, ATEX-Rated
- RS Stock No.:
- 900-183
- Mfr. Part No.:
- 7ML1123-0BA50
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,791.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,791.55 |
*price indicative
- RS Stock No.:
- 900-183
- Mfr. Part No.:
- 7ML1123-0BA50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | level sensor | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | CE | |
| Series | 7ML1123 | |
| Hazardous Area Certification | ATEX | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type level sensor | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals CE | ||
Series 7ML1123 | ||
Hazardous Area Certification ATEX | ||
Thread Size 1-1/2 in | ||
- COO (Country of Origin):
- CA
The Siemens ultrasonic level transducer is designed for continuous, non-contact measurement of liquids and solids. It offers a measuring up to 30 m and includes an integrated temperature sensor for enhanced accuracy. Built for rugged environments, it supports hazardous area certifications such as ATEX II 2GD, IECEx, UKEX and operates reliably across extreme temperatures.
Cable length 5m
No mounting flange
RoHS compliant
Related links
- Siemens 7ML1115 Series level sensor Level Sensor ATEX-Rated
- Carlo Gavazzi VP Series level sensor Level Sensor ATEX-Rated, Housing Plastic
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor ATEX-Rated, Ethylene Propylene
- Vega VEGAPULS C21 Series Radar Level Sensor ATEX-Rated Housing Polyvinyl Fluoride
- Endress+Hauser FMU30 Series Ultrasonic Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Aluminium
- Endress+Hauser Soliswitch FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated, Housing
