Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor, 500 mA, 30 V dc, 64 bar, ATEX-Rated
- RS Stock No.:
- 317-697
- Mfr. Part No.:
- FTL43-URKBDFNAD1AJTA3CJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
MYR3,912.15
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,912.15 |
*price indicative
- RS Stock No.:
- 317-697
- Mfr. Part No.:
- FTL43-URKBDFNAD1AJTA3CJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | HART | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 64bar | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | ASME B16.5, DIN11851, DIN11864-1, DRD, EN1092-1, ISO228, SMS1145 | |
| Hazardous Area Certification | ATEX | |
| Series | Liquiphant FTL43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Interface Type HART | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 64bar | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals ASME B16.5, DIN11851, DIN11864-1, DRD, EN1092-1, ISO228, SMS1145 | ||
Hazardous Area Certification ATEX | ||
Series Liquiphant FTL43 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Point level switch for all pumpable liquids, for minimum or maximum detection in vessels, e.g. process tanks, storage tanks and piping, even in hazardous areas. Ideal substitute for float switches as reliable function is not affected by flow, turbulence, air bubbles, foam, vibration, solids content or build up.
Easy commissioning with plug and play functionality
Heartbeat Technology for predictive and preventive maintenance
Bluetooth wireless technology for commissioning and maintenance
CIP and SIP capabilities up to protection class IP69
Related links
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor ATEX-Rated, Ethylene Propylene
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Ethylene Propylene Diene Monomer,
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor Silicone, Ethylene Propylene Diene
- Endress+Hauser Liquicap T Series Capacitive Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene
- Endress+Hauser FMU30 Series Ultrasonic Level Sensor Level Sensor ATEX-Rated, Ethylene Propylene Diene
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL41 Series Vibration Level Switch Level Switch ATEX-Rated
