Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor, 500 mA, 30 V dc, 100 bar
- RS Stock No.:
- 316-234
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJTA3EJ
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR3,814.45
FREE delivery for orders over RM 150.00
- Plus 2 unit(s) shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR3,814.45 |
*price indicative
- RS Stock No.:
- 316-234
- Mfr. Part No.:
- FTL43-AAKBDFNAA1AJTA3EJ
- Manufacturer:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 100bar | |
| Gasket Material | Silicone, Ethylene Propylene Diene Monomer | |
| Standards/Approvals | IEC 60529, IEC 60068-2-64, EN 61326, EN1092-1, EC1935/2004, DIN EN 60529, DIN EN 60068-2-64, DIN EN 60068-2-27, DIN11864-1, DIN11851, IEC 62828-2, IEC/DIN EN 61000-4-5, IEC/DIN EN 61010-1, IEC/EN 61010-1, IEC/EN 61326-1, ISO228, NEMA 250-2014 | |
| Hazardous Area Certification | No | |
| Series | Liquiphant FTL43 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 100bar | ||
Gasket Material Silicone, Ethylene Propylene Diene Monomer | ||
Standards/Approvals IEC 60529, IEC 60068-2-64, EN 61326, EN1092-1, EC1935/2004, DIN EN 60529, DIN EN 60068-2-64, DIN EN 60068-2-27, DIN11864-1, DIN11851, IEC 62828-2, IEC/DIN EN 61000-4-5, IEC/DIN EN 61010-1, IEC/EN 61010-1, IEC/EN 61326-1, ISO228, NEMA 250-2014 | ||
Hazardous Area Certification No | ||
Series Liquiphant FTL43 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL43 Series Vibronic Level
Features & Benefits
Related links
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc, 100 bar
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc, 64 bar
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Vibration Level Switch Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser Liquiphant FTL43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
- Endress+Hauser FTL43 Series Vibration Level Switch Level Switch 30 V dc, 64 bar
- Endress+Hauser FTL43 Series Vibration Level Switch Level Sensor, 64 bar
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor 30 V dc, 40 bar
