TE Connectivity LL-01 Series Ultrasonic Liquid Level Switch Level Sensor, 30 V dc, 250 psi
- RS Stock No.:
- 473-943
- Mfr. Part No.:
- LL01-1AB01
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-943
- Mfr. Part No.:
- LL01-1AB01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Device Type | Ultrasonic Liquid Level Switch | |
| Product Type | Level Sensor | |
| Mount Type | Screw | |
| Cable Length | 310mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Pressure | 250psi | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | LL-01 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Device Type Ultrasonic Liquid Level Switch | ||
Product Type Level Sensor | ||
Mount Type Screw | ||
Cable Length 310mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Pressure 250psi | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series LL-01 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ultrasonic liquid level switch designed to offer precision and reliability in a variety of applications. Ideal for monitoring liquid levels, this sensor utilises cutting-edge technology to ensure accurate readings over a wide range of conditions. Built with robust components, it operates effectively within a temperature range from -30 to 80 degrees Celsius, making it suitable for challenging environments. The sensor's point liquid level detection capability ensures that you receive timely alerts, vital for maintaining safety and efficiency in industrial processes. With a 1/2" NPT process connection, this product is easy to integrate into existing systems, providing a hassle-free solution for your liquid level monitoring needs.
Designed for point liquid level detection to enhance operational safety
Features a compact design that simplifies installation in tight spaces
Robust construction ensures durability in harsh environmental conditions
Provides a sensing range of .25 inches for precise measurements
Compatible with a variety of industrial applications for versatile use
Offers a maximum pressure resistance of 250 psi, enhancing reliability
Utilises a relay output of 30 V and 3 W for effective signalling
Related links
- Flowline US03 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Vertical, Housing
- Flowline US01 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Vertical, Housing
- Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Horizontal, Housing
- Flowline UG06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter Horizontal, Housing
- Level Sensors
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing
- SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor Perfluoroelastomer, Housing 1.4571
- Gems 189786 Series Level Switch Level Sensor Housing Polyamide
