Endress+Hauser FTL33 Series Vibronic Level Switch Level Sensor, Flush, 316L, PPSU Body

This image is representative of the product range

Subtotal (1 unit)*

MYR2,030.30

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,030.30

*price indicative

RS Stock No.:
316-317
Mfr. Part No.:
FTL33-AA4M3AB1GJRM
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibronic Level Switch

Mounting Type

Flush

Body Material

316L, PPSU

Cable Length

5m

Series

FTL33

COO (Country of Origin):
DE

Endress+Hauser FTL33 Series Vibronic Level Switch


Point level switch for liquids in hygienic applications.

The Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and and does not require calibration. The IO-Link capability allows easy and time-saving configuration. The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles. FTL33 is recommended for hygienic applications
Smallest vibronic sensor in the market

High quality corrosion resistant materials for use in aggressive media
A variety of seals for application in diverse processes

Related links