Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor, 250 mA, 30 V dc, 40 bar
- RS Stock No.:
- 316-316
- Mfr. Part No.:
- FTL33-CA4U3ACW5JJAKB
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
MYR2,863.03
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,863.03 |
*price indicative
- RS Stock No.:
- 316-316
- Mfr. Part No.:
- FTL33-CA4U3ACW5JJAKB
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Sensor | |
| Device Type | Vibration Level Switch | |
| Mount Type | Flush | |
| Housing Material | 316L Stainless Steel, Polyphenylsulfone | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Current | 250mA | |
| Maximum Pressure | 40bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | CE, CSA C/US, EAC, RCM-Tick | |
| Hazardous Area Certification | No | |
| Series | FTL33 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Sensor | ||
Device Type Vibration Level Switch | ||
Mount Type Flush | ||
Housing Material 316L Stainless Steel, Polyphenylsulfone | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 30V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Current 250mA | ||
Maximum Pressure 40bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals CE, CSA C/US, EAC, RCM-Tick | ||
Hazardous Area Certification No | ||
Series FTL33 | ||
- COO (Country of Origin):
- DE
Endress+Hauser FTL33 Series Vibronic Level Switch
Point level switch for liquids in hygienic applications.
The Liquiphant FTL33 is a vibronic point level switch for liquids in hygienic applications. The FTL33 is especially designed for food & beverage applications and used for overfill prevention or pump dry-run protection. The measurement is not affected by conductivity, build-up, turbulence, flow or air bubbles and and does not require calibration. The IO-Link capability allows easy and time-saving configuration. The FTL31 works in areas where other measuring principles are not suitable due to conductivity, build-up, turbulences, flow conditions or air bubbles. FTL33 is recommended for hygienic applications
Smallest vibronic sensor in the market
External function test with test magnet
Onsite function check possible thanks to LED indication
Related links
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor 30 V dc, 40 bar
- Endress+Hauser FTL33 Series Vibration Level Switch Level Sensor, 40 bar
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor 40 bar, ATEX-Rated
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch, 25 bar
- Endress+Hauser FTL33 Series Vibration Level Switch Level Switch 25 bar
- Endress+Hauser Liquiphant Series Vibration Level Switch Level Sensor, 40 bar
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch 30 V dc, 40 bar
- Connector Wrenches
