Endress+Hauser FTL43 Series Vibration Level Switch Level Sensor, 64 bar

This image is representative of the product range

Subtotal (1 unit)*

MYR4,690.17

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,690.17

*price indicative

RS Stock No.:
316-237
Mfr. Part No.:
FTL43-AAKBDFNAA1AJN843J
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Vibration Level Switch

Product Type

Level Sensor

Mount Type

Flush

Housing Material

316L Stainless Steel

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Pressure

64bar

Standards/Approvals

INMETRO Ex, UK EX, IEC Ex, CAN/US, NEPSI Ex/CCC, ATEX, KC Ex, JPN Ex

Hazardous Area Certification

No

Series

FTL43

COO (Country of Origin):
DE

Endress+Hauser FTL43 Series Vibronic Level


Vibronic point level switch for hygienic and aseptic processes.

The Liquiphant FTL43 is a point level switch designed for hygienic applications where high performance is combined with compact design. The vibronic technology works reliably in all pumpable liquids. The technology is the perfect substitute for float switches, capacitive or optical sensors. The Liquiphant FTL43 sets itself apart by its user-friendly plug & play setup and extensive digital communication capabilities.

Heartbeat Technology for predictive and preventive maintenance

Easy commissioning with plug and play functionality

CIP and SIP capabilities

Features & Benefits


User friendly design

Variety of digital communication options

Easy commissioning with plug & play functionality

LED module with touch control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy