Endress+Hauser FMR10B Series Radar Level Sensor Level Sensor, 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

MYR3,711.00

Add to Basket
Select or type quantity
New product - Preorder today
  • 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,711.00

*price indicative

RS Stock No.:
316-220
Mfr. Part No.:
FMR10B-AAAADTBMWDGWEEBR7
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Radar Level Sensor

Product Type

Level Sensor

Mount Type

Threaded Mount

Housing Material

Polybutylene Terephthalate

Cable Length

10m

Minimum Operating Temperature

-40°C

Interface Type

Bluetooth

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V dc

Standards/Approvals

CE mark

Series

FMR10B

Hazardous Area Certification

No

COO (Country of Origin):
DE

Endress+Hauser FMR10 Series Radar Level Sensor


Free space radar device for basic applications in liquids and solids.

The Micropilot FMR10B is a compact radar sensor for basic applications across all industries. It provides continuous non-contact level measurement with 80GHz technology. Guiding wizards allow for fast and easy installation. The Micropilot FMR10B is the perfect design for limited space applications.

LED indicator for fast status detection

Flow measurement in open channels or weirs with totalizer

Features & Benefits


Fast and easy installation

Compact design

Numerous application compatibility

Up to 10m/32ft range for both liquids and solids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy