Dialight 2 V Green, Red LED PLCC Surface 597 597-7701-207F

Subtotal (1 pack of 2000 units)*

MYR5,340.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2000 +MYR2.67MYR5,340.00

*price indicative

RS Stock No.:
890-2119
Mfr. Part No.:
597-7701-207F
Manufacturer:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Green, Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

PLCC

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

2V

Maximum Power Dissipation

95mW

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

18 mcd

Lens Dimensions

3.4 x 2.99 x 2.1 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

628nm

Series

597

Lens Colour

White

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Dialight 597 Series Mirco LED® CBI® Circuit Board Indicators


Dialight's 597 series are CBI® circuit board indicators from the Micro LED® family. The 597 series devices consist of a surface mount (SMD) LED within a plastic housing. Available in a range of colours, the LED has a flat diffused lens.

Features of the 597 PCB LED indicators:

SMD LEDs

Micro LED® series

Various package sizes available

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy