Dialight 2.4 V Red LED 3216 Surface 597 597-6001-607F
- RS Stock No.:
- 890-2106
- Mfr. Part No.:
- 597-6001-607F
- Manufacturer:
- Dialight
Subtotal (1 pack of 6000 units)*
MYR9,774.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6000 + | MYR1.629 | MYR9,774.00 |
*price indicative
- RS Stock No.:
- 890-2106
- Mfr. Part No.:
- 597-6001-607F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3216 | |
| Maximum Forward Current | 80mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| LED Luminosity | 280 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS, UL | |
| Series | 597 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3216 | ||
Maximum Forward Current 80mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
LED Luminosity 280 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS, UL | ||
Series 597 | ||
- COO (Country of Origin):
- CN
Dialight 597 Series Mirco LED® CBI® Circuit Board Indicators
Dialight's 597 series are CBI® circuit board indicators from the Micro LED® family. The 597 series devices consist of a surface mount (SMD) LED within a plastic housing. Available in a range of colours, the LED has a flat diffused lens.
Features of the 597 PCB LED indicators:
SMD LEDs
Micro LED® series
Various package sizes available
PCB LED Indicators, Dialight
Related links
- Dialight 3.8 V Green LED 3216 Surface 597 597-6301-607F
- Wurth Elektronik 2.4 V Red LED 3216 Surface WL-SMRW 156120RS82500
- Lite-On 2.4 V Red LED 3216 Surface CHIP LED 1206 LTST-C150KRKT
- Dialight 2 V Green, Red LED PLCC Surface 597 597-7701-207F
- Dialight 2.4 V Red LED 2012 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0805 Surface 598 5988110107F
- Dialight 2.4 V Red LED 0603 Surface 598 5988010107F
- Dialight 2.4 V Green, Red LED 1616 Surface 598 5988410207F
