ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.EM-M2M9-XX55-1
- RS Stock No.:
- 869-257
- Mfr. Part No.:
- GW Q9LR36.EM-M2M9-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR3.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR3.82 |
| 25 - 99 | MYR3.26 |
| 100 - 499 | MYR2.38 |
| 500 + | MYR1.75 |
*price indicative
- RS Stock No.:
- 869-257
- Mfr. Part No.:
- GW Q9LR36.EM-M2M9-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | White LEDs | |
| LED Colour | White | |
| Maximum Forward Current | 265mA | |
| Package Type | SMT | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 23.2V | |
| Maximum Power Dissipation | 7.1W | |
| Number of Pins | 2 | |
| Viewing Angle | 120° | |
| Colour Rendering Index CRI | 82% | |
| Lens Dimensions | 4.6 x 4.6 mm | |
| LED Luminous Flux | 270 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Lens Colour | Diffused Resin | |
| Series | GW | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type White LEDs | ||
LED Colour White | ||
Maximum Forward Current 265mA | ||
Package Type SMT | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 23.2V | ||
Maximum Power Dissipation 7.1W | ||
Number of Pins 2 | ||
Viewing Angle 120° | ||
Colour Rendering Index CRI 82% | ||
Lens Dimensions 4.6 x 4.6 mm | ||
LED Luminous Flux 270 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Lens Colour Diffused Resin | ||
Series GW | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED offers high efficacy and a Durable design, Ideal for professional lighting applications. It boasts a competitive colour temperature range, making it suitable for diverse lighting environments.
Package features a white SMT design with coloured diffused resin
Typical radiation angle is 120°, providing optimal light distribution
Colour temperature ranges from 4000 K, ensuring versatile ambient settings
Minimum CRI is 80, achieving acceptable colour rendering in various applications
Related links
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.EM-M2M9-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.CM-L8M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR34.EM-M2N1-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.CM-L8M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.PM-M5N2-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-L8M4-XX58-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-L9M6-XX57-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX53-1
