ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.CM-L8M6-XX55-1
- RS Stock No.:
- 869-256
- Mfr. Part No.:
- GW Q9LR37.CM-L8M6-XX55-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR14.25
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.01 | - |
| 25 - 99 | MYR3.44 | MYR14.25 |
| 100 - 499 | MYR2.51 | MYR150.00 |
| 500 + | MYR1.82 | MYR1,095.00 |
*price indicative
- RS Stock No.:
- 869-256
- Mfr. Part No.:
- GW Q9LR37.CM-L8M6-XX55-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | White LEDs | |
| LED Colour | White | |
| Maximum Forward Current | 1.05A | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 7W | |
| Forward Voltage | 5.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120° | |
| LED Luminous Flux | 240 lm | |
| Colour Rendering Index CRI | 92% | |
| Lens Dimensions | 4.6 x 4.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | GW | |
| Lens Colour | Diffused Resin | |
| Colour Temperature | 4000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type White LEDs | ||
LED Colour White | ||
Maximum Forward Current 1.05A | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 7W | ||
Forward Voltage 5.8V | ||
Number of Pins 2 | ||
Viewing Angle 120° | ||
LED Luminous Flux 240 lm | ||
Colour Rendering Index CRI 92% | ||
Lens Dimensions 4.6 x 4.6 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series GW | ||
Lens Colour Diffused Resin | ||
Colour Temperature 4000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED offers exceptional performance designed for professional lighting applications, providing high luminous efficacy and reliability. Its Durable design ensures robust functionality in a variety of demanding environments.
Package incorporates a white SMT construction with coloured diffused resin
Delivers a typical luminous efficacy of 160 lumens per watt at 4000K
Offers a wide colour temperature range from 2700K to 5700K
Achieves a high colour rendering index of 90 minimum and 92 typical
Related links
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.EM-M2M9-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface Mount GW GW Q9LR37.PM-M5N2-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.CM-L8M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface Mount GW GW Q9LR36.EM-M2M9-XX55-1
- ams OSRAM 5.45 V Neutral White LED QFN SMD GW Q9LR35.CM-L8M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-L9M6-XX57-1
- ams OSRAM 5.8 V White LED SMT Surface OSCONIQ S 5050 GW Q9LR33.EM-M2N1-XX53-1
