Intelligent LED Solutions 3.1 V True Green Single Colour LEDs PowerStar Screw Oslon Pure 1414

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR79.97

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR79.97-
5 +MYR78.352%

*price indicative

RS Stock No.:
862-010
Mfr. Part No.:
ILH-PU04-UW90-SC221-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

True Green

Product Type

Single Colour LEDs

Maximum Forward Current

1A

Package Type

PowerStar

Mount Type

Screw

Forward Voltage

3.1V

Viewing Angle

120 °

LED Luminous Flux

112 lm

Lens Shape

Flat

Dominant Wavelength

525nm

Standards/Approvals

IEC/EN 62384

Series

Oslon Pure 1414

COO (Country of Origin):
GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.

Offers up to 100,000 hours of lifetime to 70% of original brightness

Compact dimensions of 20 x 20 x 2.35 mm facilitate versatile installation

Designed for a current range of 10 to 1000mA, providing flexibility for various applications

Built on aluminium substrates for optimal thermal management during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy