Intelligent LED Solutions 3.1 V Deep Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-DEBL-SC221-WIR200.
- RS Stock No.:
- 861-992
- Mfr. Part No.:
- ILH-PU01-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR43.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR43.27 | - |
| 10 - 49 | MYR41.96 | 3% |
| 50 - 99 | MYR40.71 | 5% |
| 100 + | MYR35.07 | 18% |
*price indicative
- RS Stock No.:
- 861-992
- Mfr. Part No.:
- ILH-PU01-DEBL-SC221-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | Single Colour LEDs | |
| LED Colour | Deep Blue | |
| Maximum Forward Current | 1A | |
| Package Type | PowerStar | |
| Mount Type | Screw | |
| Forward Voltage | 3.1V | |
| Viewing Angle | 120 ° | |
| Lens Shape | Flat | |
| Dominant Wavelength | 453nm | |
| Standards/Approvals | IEC/EN 62384 | |
| Series | Oslon Pure 1414 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type Single Colour LEDs | ||
LED Colour Deep Blue | ||
Maximum Forward Current 1A | ||
Package Type PowerStar | ||
Mount Type Screw | ||
Forward Voltage 3.1V | ||
Viewing Angle 120 ° | ||
Lens Shape Flat | ||
Dominant Wavelength 453nm | ||
Standards/Approvals IEC/EN 62384 | ||
Series Oslon Pure 1414 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions LED delivers efficient light with a warmth that enhances ambiance in various settings. Designed for durability, it ensures longevity and reliability in performance while maintaining a Compact form factor suitable for diverse installations.
Operation at 1000mA ensures high brightness and luminous efficacy
Long lifespan of up to 100,000 hours at 70% of original brightness
Compact size with dimensions of 20x20x2.35mm
Temperature tolerance from -40°C to 100°C optimises usage in diverse environments
Wiring options available with 200mm connections for installation flexibility
Related links
- Intelligent LED Solutions 3.1 V Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-PCBL-SC221-WIR200.
- Intelligent LED Solutions 3.1 V Cyan Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-CYAN-SC221-WIR200.
- Intelligent LED Solutions 3.1 V True Green Single Colour LEDs PowerStar Screw Oslon Pure 1414
- Intelligent LED Solutions 2.5 V Blue Single Colour LEDs PowerStar Screw Oslon Pure 1414 ILH-PU01-BLUE-SC221-WIR200.
- Intelligent LED Solutions 2.5 V Phosphor Converted Red Single Colour LEDs PowerStar Screw Oslon Pure 1414
- Intelligent LED Solutions 3.1 V Deep Blue LED Screw OSLON Optimal ILH-OI01-DEBL-SC221-WIR200.
- Intelligent LED Solutions ILH-OP04-DEBL-SC221-WIR200. OSLON Pure 1010 4 PowerStar LED Circular Array 4-LEDs Deep Blue
- Intelligent LED Solutions ILH-OP01-DEBL-SC221-WIR200. OSLON Pure 1010 1 PowerStar LED Circular Array 1-LEDs Deep Blue
