ams OSRAM 5.45 V Cool White LED QFN SMD GW Q9LR35.CM-L8M6-XX52-1
- RS Stock No.:
- 841-116
- Mfr. Part No.:
- GW Q9LR35.CM-L8M6-XX52-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,499 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | MYR4.38 |
| 25 - 99 | MYR3.76 |
| 100 - 499 | MYR2.76 |
| 500 - 999 | MYR2.00 |
| 1000 + | MYR1.94 |
*price indicative
- RS Stock No.:
- 841-116
- Mfr. Part No.:
- GW Q9LR35.CM-L8M6-XX52-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Cool White | |
| Product Type | LED | |
| Package Type | QFN | |
| Maximum Forward Current | 800mA | |
| Mount Type | SMD | |
| Packaging | Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 4.9W | |
| Forward Voltage | 5.45V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 4.6 x 4.6 mm | |
| Colour Rendering Index CRI | 92% | |
| Lens Shape | Square | |
| Standards/Approvals | Class 3B) | |
| Lens Colour | Colourless | |
| Colour Temperature | 5700K | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Cool White | ||
Product Type LED | ||
Package Type QFN | ||
Maximum Forward Current 800mA | ||
Mount Type SMD | ||
Packaging Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 4.9W | ||
Forward Voltage 5.45V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 4.6 x 4.6 mm | ||
Colour Rendering Index CRI 92% | ||
Lens Shape Square | ||
Standards/Approvals Class 3B) | ||
Lens Colour Colourless | ||
Colour Temperature 5700K | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED delivers impressive efficacy performance combined with a DLC Premium Lifetime achievement. It features a typical radiation angle of 120 degrees for uniform light distribution across broad commercial installations.
Package constructed from white SMT with coloured diffused silicone resin
Features a viewing angle of 120° for optimal light distribution
Engineered for rugged outdoor and industrial lighting
Related links
- ams OSRAM 5.45 V Neutral White LED QFN SMD GW Q9LR35.CM-L8M6-XX55-1
- ams OSRAM 5.45 V Warm White LED QFN SMD GW Q9LR35.CM-L8M5-XX56-1
- ams OSRAM 5.45 V White LED QFN Surface Mount GW Q9LR35.CM-L8M6-XX53-1
- ams OSRAM 5.45 V White LED QFN Servo Mount GW Q9LR35.CM-L7M5-XX57-1
- ams OSRAM 5.45 V Warm White LED QFN Surface Mount GW Q9LR35.CM-LSM3-XX510-1
- ams OSRAM 5.45 V Warm White LED QFN Surface Mount GW Q9LR35.CM-LSM4-XX58-1
- ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N4-XX52-1
- ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N3-XX56-1
