ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N4-XX52-1
- RS Stock No.:
- 697-637
- Mfr. Part No.:
- GW Q9LR35.PM-M5N4-XX52-1
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR45.05
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.505 | MYR45.05 | - |
| 100 - 490 | MYR3.651 | MYR36.51 | 18% |
| 500 - 990 | MYR2.79 | MYR27.90 | 38% |
| 1000 + | MYR2.477 | MYR24.77 | 45% |
*price indicative
- RS Stock No.:
- 697-637
- Mfr. Part No.:
- GW Q9LR35.PM-M5N4-XX52-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | White LEDs | |
| Package Type | SMT | |
| Maximum Forward Current | 800mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.45V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 320 lm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Series | GW Q9LR35.PM | |
| Colour Temperature | 5700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type White LEDs | ||
Package Type SMT | ||
Maximum Forward Current 800mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 5.45V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 320 lm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Series GW Q9LR35.PM | ||
Colour Temperature 5700K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED provides high-quality, energy-efficient lighting Ideal for both indoor and outdoor applications. With a typical radiation angle of 120°, it ensures broad and even light distribution. Its wide operating temperature range from -40°C to 105°C makes it suitable for various environmental conditions, making it an excellent choice for indoor lighting as well as industrial and outdoor lighting applications.
Offers high-quality, energy-efficient white light
Supports a typical radiation angle of 120° for broad illumination
Operates in extreme temperatures from -40°C to 105°C
Ideal for indoor, outdoor, and industrial lighting applications
Provides reliable performance in a variety of lighting environments
Related links
- ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N4-XX52-1
- ams OSRAM 5.45 V White LED SMT Surface GW Q9LR35.PM GW Q9LR35.PM-M5N3-XX56-1
- ams OSRAM 5.45 V Cool White LED QFN SMD GW Q9LR35.CM-L8M6-XX52-1
- ams OSRAM 5.45 V White LED QFN Surface Mount GW Q9LR35.CM-L8M6-XX53-1
- ams OSRAM 5.45 V White LED QFN Servo Mount GW Q9LR35.CM-L7M5-XX57-1
- ams OSRAM 5.45 V Neutral White LED QFN SMD GW Q9LR35.CM-L8M6-XX55-1
- ams OSRAM 5.45 V Warm White LED QFN SMD GW Q9LR35.CM-L8M5-XX56-1
- ams OSRAM 5.45 V Warm White LED QFN Surface Mount GW Q9LR35.CM-LSM4-XX58-1
