TE Connectivity 4 V Blue LED T-1 Through Hole OVLLx8C7 OVLLR8C7
- RS Stock No.:
- 817-113
- Mfr. Part No.:
- OVLLR8C7
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-113
- Mfr. Part No.:
- OVLLR8C7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | T-1 | |
| Maximum Forward Current | 50mA | |
| Packaging | 500 pcs per Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 85deg | |
| LED Luminosity | 980mcd | |
| Lens Dimensions | 0.197in | |
| Lens Shape | Flat | |
| Dominant Wavelength | 595nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | OVLLx8C7 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type T-1 | ||
Maximum Forward Current 50mA | ||
Packaging 500 pcs per Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 85deg | ||
LED Luminosity 980mcd | ||
Lens Dimensions 0.197in | ||
Lens Shape Flat | ||
Dominant Wavelength 595nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series OVLLx8C7 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TE Connectivity cylindrical high-intensity LED is designed to deliver brilliant red illumination for a variety of applications, providing efficient performance in both signage and decorative contexts.
Employs InGaN material for enhanced brightness and efficiency
Clear lens optimises light output and visibility
Offers superior luminous intensity of up to 900 mcd
Suitable for operating temperatures as low as -40°C and up to +100°C
Meets RoHS compliance for environmentally-friendly use
Related links
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-34 L-34QBC-D
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104VBC-D
- TE Connectivity 4 V Blue Lamp T-1 Through Hole OVLBx4C7 Series OVLBY4C7
- Cree LED 4 V Blue Through Hole Cree C503B-BCN-CX0Y0452
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151033BS03000
- Wurth Elektronik 3.6 V Blue LED 3 mm (T-1) Through Hole WL-TMRW 151034BS03000
- Wurth Elektronik 3.6 V Blue LED 5 mm (T-1 3/4) Through Hole WL-TMRW 151053BS04500
