TE Connectivity 4 V Blue Lamp T-1 Through Hole OVLBx4C7 Series OVLBY4C7
- RS Stock No.:
- 817-112
- Mfr. Part No.:
- OVLBY4C7
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
MYR1,452.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 500 - 2000 | MYR2.904 | MYR1,452.00 |
| 2500 + | MYR2.817 | MYR1,408.50 |
*price indicative
- RS Stock No.:
- 817-112
- Mfr. Part No.:
- OVLBY4C7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lamp | |
| LED Colour | Blue | |
| Maximum Forward Current | 50mA | |
| Package Type | T-1 | |
| Mount Type | Through Hole | |
| Packaging | 500 pcs per Bulk | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 45deg | |
| Lens Dimensions | 0.118in | |
| LED Luminosity | 8400mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 595nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | OVLBx4C7 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lamp | ||
LED Colour Blue | ||
Maximum Forward Current 50mA | ||
Package Type T-1 | ||
Mount Type Through Hole | ||
Packaging 500 pcs per Bulk | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 45deg | ||
Lens Dimensions 0.118in | ||
LED Luminosity 8400mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 595nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series OVLBx4C7 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TE Connectivity high-intensity lamp provides vibrant illumination in various applications, ensuring reliable performance across both indoor and outdoor environments.
High brightness ensures visibility in varied conditions
UV-resistant epoxy lens offers durability for outdoor use
Lead-frame MADE from iron alloy provides robust construction
No stand-offs enhance design flexibility
Optimal for signage, pedestrian signals, and automotive displays
Related links
- TE Connectivity 4 V Blue LED T-1 Through Hole OVLLx8C7 OVLLR8C7
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113VBC-D
- Kingbright 4 V Blue LED 5 mm (T-1 3/4) Through Hole L-7143 L-7143QBC-D
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0462
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCN-CV0Z0462
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole C5SMF C5SMF-BJF-CR0U0351
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole C503B-BAS-CZ0A0452
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAS-CZ0A0452
