ams OSRAM 2.5 V Red Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KR DDLK31.23-8D8E-26-G3R3
- RS Stock No.:
- 766-858
- Mfr. Part No.:
- KR DDLK31.23-8D8E-26-G3R3
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR7.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR0.77 | MYR7.70 |
| 100 - 240 | MYR0.645 | MYR6.45 |
| 250 - 990 | MYR0.476 | MYR4.76 |
| 1000 - 4990 | MYR0.338 | MYR3.38 |
| 5000 + | MYR0.332 | MYR3.32 |
*price indicative
- RS Stock No.:
- 766-858
- Mfr. Part No.:
- KR DDLK31.23-8D8E-26-G3R3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Red | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 70mA | |
| Packaging | Tube and Tape | |
| Mount Type | Surface Mount | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.75 x 2.0 x 0.6 mm | |
| LED Luminous Flux | 11.2 lm | |
| LED Luminosity | 3.5 cd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 637nm | |
| Standards/Approvals | RoHS | |
| Series | SYNIOS P2222 | |
| Lens Colour | Colourless | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Red | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 70mA | ||
Packaging Tube and Tape | ||
Mount Type Surface Mount | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.75 x 2.0 x 0.6 mm | ||
LED Luminous Flux 11.2 lm | ||
LED Luminosity 3.5 cd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 637nm | ||
Standards/Approvals RoHS | ||
Series SYNIOS P2222 | ||
Lens Colour Colourless | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED provides enhanced performance for Automotive Signalling applications, featuring a Compact design, a range of application-specific colours, and exceptional reliability in various conditions.
Available in a white SMT package with colourless clear silicone resin
Designed for static signalling applications for reliable functionality
Offers a typical radiation angle of 120°, ensuring effective light emission
Related links
- ams OSRAM 2.5 V Red Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KR DDLK31.23-6D6E-68-G3R3
- ams OSRAM 2.5 V Yellow Single Colour LEDs SMD Epoxy Surface Mount SYNIOS P2222 KY DDLK31.23-8D8E-36-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LS E6SF.01 LS E6SF.01-7A6C-68-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LS ETSF.01 LS ETSF.01-7A6C-68-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR E6SF.01 LR E6SF.01-7B8C-46-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR ETSF.01 LR ETSF.01-7B8C-46-G3R3
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
