ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR E6SF.01 LR E6SF.01-7B8C-46-G3R3
- RS Stock No.:
- 697-615
- Mfr. Part No.:
- LR E6SF.01-7B8C-46-G3R3
- Manufacturer:
- ams OSRAM
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR10.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR67.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | MYR0.675 | MYR67.50 | - |
| 500 + | MYR0.655 | MYR65.50 | MYR10.00 |
*price indicative
- RS Stock No.:
- 697-615
- Mfr. Part No.:
- LR E6SF.01-7B8C-46-G3R3
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Single Colour LEDs | |
| LED Colour | Red | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 12750 mlm | |
| LED Luminosity | 4500 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | LR E6SF.01 | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Single Colour LEDs | ||
LED Colour Red | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 12750 mlm | ||
LED Luminosity 4500 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series LR E6SF.01 | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM PowerTOPLED offers high luminous efficacy, making it Ideal for rear light clusters and indicators on vehicles, as well as display panels in traffic control systems. AEC-Q102 qualified for automotive-grade reliability, this LED provides long-lasting performance even in harsh environments. With thinfilm chip technology, it ensures efficient energy conversion, and its wide operating temperature range from -40°C to 110°C makes it suitable for demanding applications.
Offers high luminous efficacy for energy-efficient lighting
Supports AEC-Q102 automotive qualification for enhanced reliability
Utilizes thinfilm chip technology for improved heat dissipation and performance
Works in extreme temperatures from -40°C to 110°C
Delivers consistent brightness for rear light clusters and traffic display panels
Related links
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR E6SF.01 LR E6SF.01-7B8C-46-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR ETSF.01 LR ETSF.01-7B8C-46-G3R3
- ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LS E6SF.01 LS E6SF.01-7A6C-68-G3R3
- ams OSRAM 2.15 V Amber Single Colour LEDs PLCC 4 Surface LA E6SF.01 LA E6SF.01-8B5D-24-G3R3
- ams OSRAM 2.2 V Yellow Single Colour LEDs PLCC 4 Surface LY E6SF.01 LY E6SF.01-7B8C-36-G3R3
- ams OSRAM 2.15 V Clear Single Colour LEDs PLCC Surface LA LA E6SF.01-S1T2-1-3X5X+8B5D-24-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LS ETSF.01 LS ETSF.01-7A6C-68-G3R3
