Ansell Lighting 30 W Square LED Panel Light, White, L 600 mm W 600mm
- RS Stock No.:
- 289-2234
- Mfr. Part No.:
- AERMLED3/60/DL
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR403.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR403.68 |
*price indicative
- RS Stock No.:
- 289-2234
- Mfr. Part No.:
- AERMLED3/60/DL
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 600mm | |
| Width | 600mm | |
| Luminous Flux | 3000lm | |
| Housing Material | Aluminium, Polypropylene | |
| Lamp Shape | Square | |
| Colour | White | |
| Power | 30W | |
| Luminous Efficacy | 98Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Series | AERMLED | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 600mm | ||
Width 600mm | ||
Luminous Flux 3000lm | ||
Housing Material Aluminium, Polypropylene | ||
Lamp Shape Square | ||
Colour White | ||
Power 30W | ||
Luminous Efficacy 98Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Series AERMLED | ||
IP Rating IP44 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED panel Light suitable for education, commercial and ancillary area applications. It has cool white, warm white and daylight options. Its white anodised aluminium frame for visual compatibility with ceiling grid.
IP44 degree protection
Powered by Tridonic
TPa as standard
Bluetooth enabled
Related links
- Ansell Lighting 31 W Square LED Panel Light L 600 mm W 600mm
- Ansell Lighting 60 W Rectangular Panel Light L 1.2 m W 600mm
- Ansell Lighting 60 W Rectangular LED Panel Light L 1.2 m W 600mm
- ARC GROUP 36 W Square Light 4000K, L 600 mm W 600mm
- Ansell Lighting 58 W Rectangular LED Panel Light 6500K, L 1.2 m W 595mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 27 W Square LED Panel Light, L 595 mm W 595mm
- ARC GROUP 36 W Square Panel LED 6500K 4000 K, L 600 mm W 600mm
