Seeit 12 W Round LED Panel Light, Warm White, 3000K, L 170 mm W 12mm

Subtotal (1 unit)*

MYR173.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR173.40

*price indicative

RS Stock No.:
286-3965
Mfr. Part No.:
AMP0046
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

LED Panel Light

Lamp Type

LED

Length

170mm

Width

12mm

Luminous Flux

960lm

Housing Material

Aluminium

Lamp Shape

Round

Colour Temperature

3000K

Colour

Warm White

Power

12W

Voltage

12V

Lifespan

50h

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE and RoHS

COO (Country of Origin):
CN
The Seeit round concealed LED slim panel light operates with a DC power supply at low voltage, specifically 12Vdc. It is not compatible with 110Vac or 230Vac. These lights are well-suited for illuminating interiors, including motorhomes, trucks, chalets, and garden sheds, as well as installations with photovoltaic panels. With a round shape and extra-flat thickness, along with a wide lighting angle of 120 degrees, these lights provide optimal lighting in living spaces. They feature a color temperature of 3000K, ensuring warm and inviting illumination.

Material aluminium

Certification CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy