LEDVANCE 33 W Rectangular LED Panel Light, Cool White, 4000K, L 1.195 m W 295mm

Subtotal (4 units, in boxes of 4)*

MYR1,303.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,303.81MYR325.953

*price indicative

RS Stock No.:
285-9941
Mfr. Part No.:
4099854017162
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Panel Light

Lamp Type

Panel

Length

1.195m

Width

295mm

Luminous Flux

3630lm

Housing Material

Polystyrene, Aluminium

Lamp Shape

Rectangular

Lamp Supplied

Yes

Colour

Cool White

Colour Temperature

4000K

Luminous Efficacy

110Lm/W

Power

33W

Lifespan

50000h

Voltage

220V, 240V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE/CB/TV/UKCA/EAC

IP Rating

IP40, IP20

COO (Country of Origin):
CN
The LEDVANCE Rectangular recessed panel luminaires designed for 1200 x 300 mm ceiling systems offer benefits including low flicker light due to special electronic control gear, energy savings with system efficacy up to 110 lm/W, and an external driver for extended flexibility and easy installation. Versions with DALI ECG are available. These luminaires are ideal for direct replacement of fixtures with fluorescent lamps and are suitable for various applications such as offices, conference rooms, reception areas, foyers, corridors, elevators, and recessed ceiling systems with a grid size of 1200 x 300 mm, providing efficient and comfortable lighting solutions.

Extruded aluminium frame

Polystyrene diffuser

Lifetime (L80/B10) up to 50000 h (at 25 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy