LEDVANCE 36 W Square LED Panel Light, White, 4000K, L 595 mm W 595mm
- RS Stock No.:
- 895-798
- Mfr. Part No.:
- 4099854514593
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR4,216.04
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,216.04 |
*price indicative
- RS Stock No.:
- 895-798
- Mfr. Part No.:
- 4099854514593
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 5040lm | |
| Housing Material | Aluminium | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Shape | Square | |
| Lamp Supplied | Yes | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Power | 36W | |
| Luminous Efficacy | 140Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Series | PL Prot | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 5040lm | ||
Housing Material Aluminium | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Shape Square | ||
Lamp Supplied Yes | ||
Colour Temperature 4000K | ||
Colour White | ||
Power 36W | ||
Luminous Efficacy 140Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Series PL Prot | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire is an Advanced lighting solution designed to replace traditional fluorescent lamps, suitable for various indoor environments, ensuring high performance and energy efficiency.
High lumen output with up to 5040 lm for bright illumination
Tool-free electrical connection with a push-button connector simplifies installation
IP54 rated for superior protection in demanding applications
IoT-ready with Zigbee 3.0 technology for smart lighting control
Supports high energy efficiency with up to 140 lm/W efficacy
Excellent glare reduction with UGR <lt/> 19 for comfortable lighting
Related links
- LEDVANCE 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 3000K, L 595 mm W 595mm
- Sylvania 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 30 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
