MEAN WELL IP30 1 Output LED Driver, 16V, 32 V, 8 W LED Driver
- RS Stock No.:
- 881-3986
- Distrelec Article No.:
- 303-72-339
- Mfr. Part No.:
- APC-8-250
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR21.34
FREE delivery for orders over RM 150.00
In Stock
- 458 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 12 November 2026
- Plus 144 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR21.34 |
| 5 - 9 | MYR20.89 |
| 10 - 24 | MYR20.26 |
| 25 + | MYR19.64 |
*price indicative
- RS Stock No.:
- 881-3986
- Distrelec Article No.:
- 303-72-339
- Mfr. Part No.:
- APC-8-250
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 16V, 32V | |
| Product Type | LED Driver | |
| Maximum Output Power | 8W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30 | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | APC-8 | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Power Dissipation | 8W | |
| Primary Type | DC-DC, AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 16V, 32V | ||
Product Type LED Driver | ||
Maximum Output Power 8W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP30 | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series APC-8 | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Power Dissipation 8W | ||
Primary Type DC-DC, AC-DC | ||
Mean Well 8W Constant Current LED Driver / Power Supply - APC-8 Series
The Mean Well APC-8 series of 8W LED Drivers feature a constant current design with universal AC input range from 90 to 264 Vac. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APC-8 series of constant current LED drivers include indoor LED lighting, LED decorative lighting and LED office lighting.
Constant Current design
Universal AC input / Full range
Class II power unit, no FG
Fully isolated plastic case
IP30 rating
Small and compact size
Cooling by free air convection
Short circuit protection
No load power consumption ˂0.5W
100% full load burn-in test
Low coast high reliability
Mean Well LED Drivers / Power Supplies
Approvals
UL, CSA, EN, CE
Standards
UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13
Related links
- MEAN WELL IP30 1 Output LED Driver 8 V, 8 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 23 V, 8.05 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 5 V, 7.7 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 8 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 8 W LED Driver
- MEAN WELL IP30 5 Output LED Driver 33 V 1050mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 9 V 1050mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 28 V 350mA LED Driver
