MEAN WELL IP30 1 Output LED Driver, 24V, 8 W LED Driver
- RS Stock No.:
- 881-3983
- Distrelec Article No.:
- 301-34-542
- Mfr. Part No.:
- APV-8-24
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR24.80
FREE delivery for orders over RM 150.00
In Stock
- 415 unit(s) ready to ship from another location
- Plus 288 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR24.80 | - |
| 5 - 9 | MYR24.31 | 1% |
| 10 - 24 | MYR23.83 | 3% |
| 25 - 49 | MYR23.37 | 5% |
| 50 + | MYR22.91 | 7% |
*price indicative
- RS Stock No.:
- 881-3983
- Distrelec Article No.:
- 301-34-542
- Mfr. Part No.:
- APV-8-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 8W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30 | |
| Operating Modes | Constant Voltage | |
| Number of Outputs | 1 | |
| Series | APV-8 | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Power Dissipation | 8W | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 8W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP30 | ||
Operating Modes Constant Voltage | ||
Number of Outputs 1 | ||
Series APV-8 | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Power Dissipation 8W | ||
Primary Type AC-DC, DC-DC | ||
Mean Well 8W Constant Voltage LED Driver / Power Supply - APV-8 Series
The Mean Well APV-8 series of 8W LED Drivers feature a constant voltage design with universal AC input range from 90 to 264 Vac and single output. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APV-8 series of constant voltage LED drivers include indoor LED lighting, LED decorative lighting, LED office lighting and LED signage.
Constant voltage design
Universal AC input / Full range
Class II power unit, no FG
Fully isolated plastic case
IP30 rating
Small and compact size
Cooling by free air convection
Short circuit, overload and overvoltage protection
No load power consumption ˂0.5W
100% full load burn-in test
Low coast high reliability
Mean Well LED Drivers / Power Supplies
Approvals
UL, CSA, EN, CE
Standards
UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13
Related links
- MEAN WELL IP30 1 Output LED Driver 8 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 25.2 W, 1.05A LED Driver
- MEAN WELL IP30 1 Output LED Driver 16.08 W, 0.67A LED Driver
- MEAN WELL IP30 1 Output LED Driver 36 W, 1.5A LED Driver
- MEAN WELL IP30 1 Output LED Driver 12 W, 0.5A LED Driver
- MEAN WELL IP30 1 Output LED Driver 7 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 32 V, 8 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 8 V, 8 W LED Driver
