MEAN WELL IP67 1 Output LED Driver, 48V, 60 W, 800mA PWM, Resistance LED Driver

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR132.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR132.40-
5 - 9MYR128.922%
10 - 24MYR125.615%
25 +MYR122.457%

*price indicative

RS Stock No.:
876-2589
Mfr. Part No.:
PWM-60-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

60W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

PWM, Resistance

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Operating Modes

Constant Voltage

Driver Current

800mA

Number of Outputs

1

Series

PWM-60

Standards/Approvals

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Configuration

Sealed

Power Dissipation

60W

Primary Type

DC-DC, AC-DC

Mean Well 60W Dimmable Constant Voltage LED Drivers - PWM-60 Series


The Mean Well PWM-60 Series is a range of 60W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-60 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-60 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-60 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-60 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Universal AC input

Built in active PFC function

Constant Voltage PWM style output

Built-in 3 in 1 dimming function

High efficiency of up to 90%

Short circuit, over load, over voltage and over temperature protection

Fully encapsulated IP67 rated

Class II power unit, no FG pin

Operating temperature -40°C to +70°C

Suitable for dry, damp, wet locations

No load power consumption below 0.5W

Mean Well LED Drivers / Power Supplies - IP Rated


Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy