MEAN WELL IP67 1 Output LED Driver, 48V, 40 W, 600mA PWM, Resistance LED Driver
- RS Stock No.:
- 876-2579
- Mfr. Part No.:
- PWM-40-48
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 10 more to save MYR27.90
View bulk pricing optionsSubtotal (1 unit)*
MYR132.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR132.48 | - |
| 10 - 19 | MYR129.69 | MYR27.90 |
| 20 + | MYR125.79 | MYR133.80 |
*price indicative
- RS Stock No.:
- 876-2579
- Mfr. Part No.:
- PWM-40-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Driver Current | 600mA | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750 | |
| Series | PWM-40 | |
| Number of Outputs | 1 | |
| Configuration | Sealed | |
| Power Dissipation | 40W | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM, Resistance | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Driver Current 600mA | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750 | ||
Series PWM-40 | ||
Number of Outputs 1 | ||
Configuration Sealed | ||
Power Dissipation 40W | ||
Primary Type AC-DC, DC-DC | ||
Mean Well 40W Dimmable Constant Voltage LED Drivers - PWM-40 Series
The Mean Well PWM-40 Series is a range of 40W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-40 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-40 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.
Universal AC input
Built in active PFC function
Constant Voltage PWM style output
Built-in 3 in 1 dimming function
High efficiency of up to 90%
Short circuit, over load, over voltage and over temperature protection
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.5W
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
SELV, cUL, UL, CB, CE
Standards
UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1
Related links
- MEAN WELL IP67 1 Output LED Driver 40 W Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 40 W Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 40 W Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W Resistance LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 1.25A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 40.32 W, 0.48A 1 to 10 V PWM Resistance LED Driver
