MEAN WELL IP67 5 Output LED Driver, 15V, 120 W, 8A LED Driver
- RS Stock No.:
- 865-2488
- Mfr. Part No.:
- NPF-120-15
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR223.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR223.95 |
| 5 - 9 | MYR219.44 |
| 10 - 24 | MYR214.97 |
| 25 - 49 | MYR210.50 |
| 50 + | MYR205.99 |
*price indicative
- RS Stock No.:
- 865-2488
- Mfr. Part No.:
- NPF-120-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 8A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | UL, CAN/CSA, CB, CE, EAC, ENEC, SELV | |
| Number of Outputs | 5 | |
| Series | NPF-120 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 120W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 8A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals UL, CAN/CSA, CB, CE, EAC, ENEC, SELV | ||
Number of Outputs 5 | ||
Series NPF-120 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 120W | ||
Mean Well 120W Constant Voltage LED Drivers - NPF-120 Series
The Mean Well NPF-120 Series is a range of 120W LED Drivers with a high efficiency of up to 95% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-120 Led drivers ideal for flexible installation of various types of lighting systems.
Universal AC input 90 to 305Vac
Built in active PFC function
High efficiency of up to 95%
Short circuit, over current, over voltage and over temperature protection
Cooling by free air convection
Fully isolated plastic case
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Operating temperature -40°C to +70°C
Suitable for dry, damp, wet locations
No load power consumption below 0.15W
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
SELV, cUL, UL, ENEC, CB, CE
Standards
UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1
Related links
- MEAN WELL IP67 5 Output LED Driver 120 W, 8A LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 8A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 120 W Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 5A LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 6A LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 2.5A LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 10A LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 4A LED Driver
