MEAN WELL IP67 5 Output LED Driver, 15V, 120 W, 8A LED Driver
- RS Stock No.:
- 816-3890
- Distrelec Article No.:
- 303-86-021
- Mfr. Part No.:
- LPV-150-15
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save MYR19.55
View bulk pricing optionsSubtotal (1 unit)*
MYR159.33
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR159.33 | - |
| 5 - 9 | MYR155.42 | MYR19.55 |
| 10 - 24 | MYR149.80 | MYR95.30 |
| 25 - 49 | MYR146.59 | MYR318.50 |
| 50 + | MYR143.41 | MYR796.00 |
*price indicative
- RS Stock No.:
- 816-3890
- Distrelec Article No.:
- 303-86-021
- Mfr. Part No.:
- LPV-150-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 180V ac, 305V ac, 254V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 8A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | UL, EN, EAC, CE, BIS | |
| Series | LPV-150 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 120W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 180V ac, 305V ac, 254V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 8A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals UL, EN, EAC, CE, BIS | ||
Series LPV-150 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 120W | ||
- COO (Country of Origin):
- CN
Mean Well LPV-150 Series Constant Voltage LED Driver 150W
The Mean Well LPV-150 series is a class II constant voltage LED driver with 94V-0 flame retardant plastic enclosure. this LED Single output switching Power Supply, accepts 180∼305VAC at input and provides 12V, 15V, 24V, 36V and 48V at output, the five most frequently used DC voltage for LED applications. The LPV-150 series is IP67 rated, protecting the internal electrical components from dust and moisture. The interior of this LED switching power supply is fully potted with heat conducted silicone, improving the heat dissipation capability. The LPV-150 features efficiency up to 90% and works with free air convection at a temperature of -25 +65°C. Other features of this LED driver are the short circuit, overload, over voltage and over temperature protections. Ideal application of this LED switching power supply are in indoor and outdoor LED signage, LED decorative lighting, building wall wash lighting, LED strips and any luminaire involving constant voltage LED driving applications.
180∼305VAC input range
90% high efficiency
Fan less design, cooling by free air convection
Working temperature -25∼+65°C
IP67 rated
Class II power unit
94V-0 flame retardant plastic enclosure
Short circuit / Overload / Over voltage / Over temperature protections
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
UL/CUL/CE
Related links
- MEAN WELL IP67 5 Output LED Driver 120 W, 8A LED Driver
- MEAN WELL IP65 1 Output LED Driver 120 W, 8A Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 120 W Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 40 W, 8A LED Driver
- MEAN WELL IP67 5 Output LED Driver 120 W, 10A LED Driver
- MEAN WELL IP67 5 Output LED Driver 153.6 W, 3.2A LED Driver
- MEAN WELL IP67 5 Output LED Driver 151.2 W, 4.2A LED Driver
- MEAN WELL IP67 5 Output LED Driver 151.2 W, 6.3A LED Driver
