MEAN WELL IP67 5 Output LED Driver, 29V, 58 V, 101.5 W, 1.75A LED Driver
- RS Stock No.:
- 823-4787
- Distrelec Article No.:
- 301-57-254
- Mfr. Part No.:
- LPC-100-1750
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR102.09
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR102.09 | - |
| 5 - 9 | MYR100.18 | 1% |
| 10 - 24 | MYR97.61 | 4% |
| 25 + | MYR95.16 | 6% |
*price indicative
- RS Stock No.:
- 823-4787
- Distrelec Article No.:
- 301-57-254
- Mfr. Part No.:
- LPC-100-1750
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 29V, 58V | |
| Maximum Output Power | 101.5W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 1.75A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE, CB, EN, EAC | |
| Series | LPC-100 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 101.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 29V, 58V | ||
Maximum Output Power 101.5W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 1.75A | ||
Operating Modes Constant Current | ||
Standards/Approvals CE, CB, EN, EAC | ||
Series LPC-100 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 101.5W | ||
Mean Well 100W IP67 Constant Current LED Driver LPC-100 Series
The Mean Well LPC-100 is a series of high efficiency constant current LED Power supplies. This LED drivers feature universal AC input full range. The LPC-100 possesses up to 90% high efficiency and is cooled by free air convection from -40 to +80°C. This Power supply is also dust-proof and water-proof IP67 rated, it has 2G anti vibration ability and 3kV surge immunity, making it suitable to withstand the dust and moisture of outdoor or indoor harsh environment. These constant current LED drivers are suitable for applications in LED lighting and moving signs.
Constant current design
Universal AC input/full range
Withstand 300Vac surge input for 5 seconds
High efficiency up to 90%
Short circuit and Over voltage protection
Cooling by free air convection
Fully encapsulated with IP67 level
Fully isolated plastic case
Class II power unit, no FG
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Low cost, high reliability
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
TUV EN60950-1
Related links
- MEAN WELL IP67 1 Output LED Driver 9 V 1750mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 86 V 1750mA LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1750mA PWM LED Driver
- MEAN WELL IP42 1 Output LED Driver 40 W, 1750mA LED Driver
- MEAN WELL IP42 1 Output LED Driver 40 W 3 in 1
- Osram IP67 1 Output LED Driver 343 V 1750mA, 2100 mA 1-10 V/2DIM LED Driver
- MEAN WELL IP67 5 Output LED Driver 48 V 2100mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 200 V 500mA LED Driver
