MEAN WELL IP42 1 Output LED Driver, 35V, 40 W, 1.75A LED Driver
- RS Stock No.:
- 934-507
- Mfr. Part No.:
- PCD-40-1750B
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
MYR96.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.57 |
*price indicative
- RS Stock No.:
- 934-507
- Mfr. Part No.:
- PCD-40-1750B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 35V | |
| Maximum Output Power | 40W | |
| Input Voltage | 230V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP42 | |
| Driver Current | 1.75A | |
| LED Voltage | 23V | |
| Number of Outputs | 1 | |
| Series | PCD | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 35V | ||
Maximum Output Power 40W | ||
Input Voltage 230V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP42 | ||
Driver Current 1.75A | ||
LED Voltage 23V | ||
Number of Outputs 1 | ||
Series PCD | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL power supply offers a robust solution for powering LED systems with its reliable constant current design, optimised for dimming applications. This unit is engineered to deliver outstanding performance and efficiency in diverse environments.
AC phase-cut dimming capability ensures compatibility with various dimming systems
Built-in Active PFC function promotes energy efficiency and regulatory compliance
Rated for 1750mA output current, supporting a wide range of LED fixtures
Related links
- MEAN WELL IP42 1 Output LED Driver 25 W, 1050mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 58 V 1750mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 86 V 1750mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 9 V 1750mA LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1750mA PWM LED Driver
- MEAN WELL LED Driver
- MEAN WELL IP30 5 Output LED Driver 80 V 500mA LED Driver
- Osram IP67 1 Output LED Driver 343 V 1750mA, 2100 mA 1-10 V/2DIM LED Driver
