PowerLED 5 Output LED Driver, 12V, 60 W, 5A
- RS Stock No.:
- 773-6964
- Mfr. Part No.:
- PCV1260
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR276.08
FREE delivery for orders over RM 150.00
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR276.08 | - |
| 10 - 49 | MYR270.19 | 2% |
| 50 + | MYR256.49 | 7% |
*price indicative
- RS Stock No.:
- 773-6964
- Mfr. Part No.:
- PCV1260
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 60W | |
| Input Voltage | 100V ac, 240V ac | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 100V ac, 240V ac | |
| Driver Current | 5A | |
| Number of Outputs | 5 | |
| Series | PCV60-100W | |
| Standards/Approvals | SELV, CE, EN, RoHS | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 60W | ||
Input Voltage 100V ac, 240V ac | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
Operating Modes Constant Voltage | ||
LED Voltage 100V ac, 240V ac | ||
Driver Current 5A | ||
Number of Outputs 5 | ||
Series PCV60-100W | ||
Standards/Approvals SELV, CE, EN, RoHS | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability
Related links
- MEAN WELL IP67 5 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL 5 Output LED Driver 60 W, 5A PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 60 W, 5A 1 to 10 V PWM Resistance LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL IP65 1 Output LED Driver 60 W, 5A Potentiometer LED Driver
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 PWM Output LED Driver
- RS PRO IP67 1 Output LED Driver 60 W, 5A Constant Voltage LED Driver
