MEAN WELL 5 Output LED Driver, 12V, 60 W, 5A PWM LED Driver
- RS Stock No.:
- 207-7592
- Distrelec Article No.:
- 302-30-030
- Mfr. Part No.:
- PWM-60-12KN
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR216.68
FREE delivery for orders over RM 150.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR216.68 |
| 5 - 9 | MYR212.15 |
| 10 - 24 | MYR205.66 |
| 25 - 49 | MYR200.66 |
| 50 + | MYR196.31 |
*price indicative
- RS Stock No.:
- 207-7592
- Distrelec Article No.:
- 302-30-030
- Mfr. Part No.:
- PWM-60-12KN
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 60W | |
| Input Voltage | 127V ac, 305V ac, 431V ac, 90V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| LED Voltage | 305V ac, 90V ac | |
| Operating Modes | Constant Voltage | |
| Driver Current | 5A | |
| Number of Outputs | 5 | |
| Series | PWM-60-KN | |
| Standards/Approvals | SELV, ENEC, EAC, CB, CCC, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 60W | ||
Input Voltage 127V ac, 305V ac, 431V ac, 90V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
LED Voltage 305V ac, 90V ac | ||
Operating Modes Constant Voltage | ||
Driver Current 5A | ||
Number of Outputs 5 | ||
Series PWM-60-KN | ||
Standards/Approvals SELV, ENEC, EAC, CB, CCC, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well PWM-60-KN series is a 60W AC/DC single output LED driver constant voltage (CV).The output offered is 12Vdc at 5A.The PWM-60-12KN driver offers PWM output for LED strips.
Enclosed metal housing
Related links
- MEAN WELL IP67 LED Driver 60 W, 5A 3 in 1 PWM Output LED Driver
- MEAN WELL 5 Output LED Driver 120 W, 5A PWM LED Driver
- MEAN WELL 5 Output LED Driver 180 W, 15A PWM LED Driver
- MEAN WELL 5 Output LED Driver 120 W, 10A PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W PWM LED Driver
- MEAN WELL 5 Output LED Driver 60 W, 2.5A PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 800mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W PWM LED Driver
